Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $866.490 | 
| 5+ | $781.500 | 
| 10+ | $690.570 | 
| 25+ | $642.460 | 
| 50+ | $585.910 | 
Price for:Each
Minimum: 1
Multiple: 1
$866.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No772143
Newark Part No.51AK3999
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew, Spring
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
IP Rating
-
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw, Spring
Contact Voltage DC Nom
24V
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate