Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part NoPNOZ X2.8P 24VAC/DC
Newark Part No.92K8213
Product RangePNOZ X Series
Also Known As777 301
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $442.020 |
5+ | $397.800 |
10+ | $350.480 |
25+ | $325.440 |
50+ | $296.020 |
Price for:Each
Minimum: 1
Multiple: 1
$442.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part NoPNOZ X2.8P 24VAC/DC
Newark Part No.92K8213
Product RangePNOZ X Series
Also Known As777 301
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePNOZ X Series
Relay MountingDIN Rail, Panel
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel, Gold
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
Product Overview
PNOZ X2.8P 24VAC/DC is a PNOZ X2.8 series, safety relay.
- Relay output - 3N/O safety contacts
- 1N/C auxiliary contact
- Single or dual-channel operation
- Feedback control loop for monitoring external contactors/relays
- 22.5mm slimline housing, DIN rail mounting
- LED status/power indication, 6A contact current
- 35mm symmetric DIN rail mounting, screw relay terminal
- Automatic or manual reset, silver tin oxide, gold contact rating
- BG, UL approvals, IP20, IP40, IP54 IP rating
- 24VDC nominal contact voltage, 240VAC nominal contact voltage
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PNOZ X Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel, Gold
IP Rating
IP20, IP40, IP54
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate