Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.990 |
Product Information
Product Overview
Pan-Tilt HAT ideal for a mini CCTV system, this set of horizontal and vertical motion servos will give you Pi camera movement with a minimum of fuss. Pan-Tilt HAT lets you mount and control one of our pan-tilt modules right on top of your Raspberry Pi. The HAT and its on-board microcontroller let you independently drive the two servos (pan and tilt), as well as driving up to 24 regular LED (with PWM control) or NeoPixel RGB (or RGBW) LEDs. There's also a handy slot through which you can route the servo, LED, and camera cables. The module pans and tilts through 180 degrees in each axis. Use Pan-Tilt HAT with a Pi camera for face-tracking. Or mount it on top of your roving robot as a set of eyes.
- Pan‐tilt module (180 degrees motion through each axis) with two servos
- HAT with two servo channels, one PWM or NeoPixel RGB (or RGBW) LED channel
- Right‐angled header pre‐soldered to underside of HAT for servo and LED channels
- Slot to route servo, LED, and camera cables through
- Acrylic mount to hold Pi camera and NeoPixel strip (with diffuser) in place
- Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
- Python library
- Comes fully assembled
Technical Specifications
-
-
To Be Advised
Pan-Tilt HAT Full Kit
Kits and Bundles
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate