Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 10+ | $11.060 |
| 25+ | $10.240 |
| 50+ | $9.490 |
| 100+ | $8.890 |
| 250+ | $8.350 |
| 500+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM184
Newark Part No.13AJ0769
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsRGB LED Indicator Strip
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
Product Range
-
Silicon Core Number
-
Kit Contents
RGB LED Indicator Strip
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
