202003J
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Cable Mount
Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.240 |
Product Information
Product Overview
The patented EZ-RJ45r Connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Electrical performance of the termination is optimized by pulling the connector down over the cable jacket and seating it tightly in the rear of the connector. Reducing the distance between the wire twists and contacts improves performance! Reduces scrap, no wasted crimps. More reliable, higher performance. Crimp with the patented EZ-RJ45 Crimp Tool.. crimps and trims in one cycle. Manufactured in the USA. Patented.
- 100 Pack in Jar
- Thru holes allow wire pairs to be inserted thru front of connector for faster terminations.
- Works with solid or stranded wire.
- Simple one piece design.. no bars or liners.
- FCC compliant, UL rated. Use in category 3, 5, 5E compliant data networks.
- RoHS compliant
- EZ to verify wire sequence.
- Compatible with cables having a max OD of 0. 260" and conductor max OD of 0. 041".
Technical Specifications
RJ45 Plug
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
To Be Advised
1 x 1 (Port)
Cat5, Cat5e
Cable Mount
Unshielded
Without LED
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate