Print Page
650-12C5
Patch Panel, Patch Panel, 12 Ports, Cat5e
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No650-12C5
Newark Part No.84Y8118
Technical Datasheet
Connector TypePatch Panel
No. of Ports12Ports
LAN CategoryCat5e
Rack U Height-
Product Range-
SVHCTo Be Advised
Product Overview
12 Port Cat5e Patch Panel Patch panels are an efficient and convenient solution to terminating all the cable runs coming in from various rooms to one main location commonly referred to as the server room or wiring closet.
- Compatible with most industry standard keystone jacks and EZ-SnapJacks
- Engineered to prevent possible fracturing from over tighten screws
- UL & RoHS compliant
- One-piece, single-gang, 4 1
- Includes color matching mounting screws
- Designed to fit standard single-gang outlet boxes
Technical Specifications
Connector Type
Patch Panel
LAN Category
Cat5e
Product Range
-
No. of Ports
12Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate