New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analyzers
                      Print Page

                      TNP800

                      Network Analyzer, DHCP, DNS, Net Prowler Series

                      PLATINUM TOOLS TNP800
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPLATINUM TOOLS
                      Manufacturer Part NoTNP800
                      Newark Part No.52AC1368
                      Product RangeNet Prowler Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Product Information

                      ManufacturerPLATINUM TOOLS
                      Manufacturer Part NoTNP800
                      Newark Part No.52AC1368
                      Product RangeNet Prowler Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display Type-
                      Network Speeds-
                      Network FunctionalityDHCP, DNS
                      Product RangeNet Prowler Series
                      SVHCTo Be Advised

                      Product Overview

                      The Net Prowler™ deluxe PRO test kit. The Net Prowler™ cabling and network tester a valuable piece of test equipment for computer network technicians and IT workers. It offers a full set of features including network mapping, link test, IPv4 & IPv6 ping testing, DHCP testing, DNS discovery and URL ping tests. LLDP identifies crucial Ethernet switch information while IP mapping discovers and displays network IP devices. It includes TDR technology for verifying and tracking cable integrity for opens, shorts, miswires, split pairs and reversed pinout as well as measuring cable length of network cables, telephone and coaxial cables.

                      • Identify, monitor and test LAN issues
                      • Displays IP address, troubleshoot network issues, verify port settings and test VDV cables
                      • Supports up to 8 testing and ID remotes for network & telephone cables
                      • Supports up to 20 network and coax ID-only mapping remotes
                      • Generates selectable tones on selected pins for use with tone tracers
                      • View saved cable tests, define cable name, save/print ALL cable testing and network testing
                      • Full colour graphical wire-mapping
                      • Multilingual (English, French, Spanish, German, Italian)

                      Applications

                      Test & Measurement

                      Contents

                      Net Prowler™ main unit, Cable tester smarter remotes ( #1-8), ID only coax remotes (#1-20), ID only network remotes (#1-20), F connector coupler F81 (2), No-fault, RJ12 cable (2), Micro USB, Alkaline AA batteries.

                      Technical Specifications

                      Meter Display Type

                      -

                      Network Functionality

                      DHCP, DNS

                      SVHC

                      To Be Advised

                      Network Speeds

                      -

                      Product Range

                      Net Prowler Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.