Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.120 |
10+ | $3.890 |
25+ | $3.700 |
50+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATO
Manufacturer Part No20-0111
Newark Part No.44P1853
Technical Datasheet
For Use With-
Tip / Nozzle Style-
Tip / Nozzle Width2.5mm
Tip / Nozzle Length25.4mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Replacement Soldering Tip - Equivalent to Pace 1121-0217
Technical Specifications
For Use With
-
Tip / Nozzle Width
2.5mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
25.4mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate