Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.160 |
Price for:Each
Minimum: 1
Multiple: 1
$67.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No407
Newark Part No.05H8163
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial5.5"
External Height - Metric139.7mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial13.5"
External Depth - Metric342mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
5.5"
External Width - Imperial
10"
External Depth - Imperial
13.5"
Product Range
-
Case Color
Black
External Height - Metric
139.7mm
External Width - Metric
254mm
External Depth - Metric
342mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate