Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.130 |
Price for:Each
Minimum: 1
Multiple: 1
$483.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No688ZT
Newark Part No.97H1565
Product RangePlatt 688
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height320.68mm
External Width438.15mm
External Depth139.7mm
Product RangePlatt 688
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
438.15mm
Product Range
Platt 688
External Height
320.68mm
External Depth
139.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate