Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-11-04-1-B-SE
Newark Part No.93AJ2348
Product Range70H3-SE Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.180 |
| 3+ | $119.180 |
| 5+ | $119.180 |
| 10+ | $119.180 |
| 25+ | $119.180 |
Price for:Each
Minimum: 1
Multiple: 1
$119.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No70H3-11-04-1-B-SE
Newark Part No.93AJ2348
Product Range70H3-SE Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum
Product Range70H3-SE Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCCadmium
Product Overview
TE Connectivity’s (TE) 70 series braid tail backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) and tinel ring (TXR) backshells with a braid tail version to suit a wide range of circular connectors. These backshells offer up to 20% weight savings over traditional backshells. Swept elbow backshells can be utilized in many aerospace and defence applications where highly reliable termination solutions are required. With a heat shrink boot, backshells can provide strain relief and cable support to help prevent bending or overflexing.
- Weights savings, up to 20% over the traditional right angle design
- Multiple shell sizes and plating finishes available
- Easy installation
- Simple and fast termination solutions
- Pre-terminated screenbraid sock, tool free, reworkable
- Overall 360° screening against EMI/RFI interference
- Low profile magna form ring termination
- Mates to MIL-DTL-38999 Series III and IV
- Aluminium alloy material and cadmium, olive drab plating
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
6.35mm
Product Range
70H3-SE Series
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability