Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPH01002
Newark Part No.42AH0107
Product RangePolyDissolve Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPH01002
Newark Part No.42AH0107
Product RangePolyDissolve Series
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialPVA (Polyvinyl Alcohol), Methanol
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangePolyDissolve Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
2.85mm
Filament Material
PVA (Polyvinyl Alcohol), Methanol
Melting Temperature Max
-
Product Range
PolyDissolve Series
Filament Colour
Natural
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
