Need more?
Quantity | Price |
---|---|
1+ | $11.110 |
10+ | $10.550 |
50+ | $9.860 |
100+ | $9.530 |
250+ | $9.180 |
500+ | $8.850 |
1000+ | $8.610 |
Product Information
Product Overview
The 1166-48-2 is a 48-inch Test Lead with alligator clip to 4mm multi-stacking banana plug patch cord. The alligator clip with nickel-plated steel, vinyl insulator boot, nickel-plated brass body, 18AWG stranding PVC insulated 3.66-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring for long insertion life, polypropylene moulded insulation for plug body and wire, insulated. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The wire conductor has a high number of strands for excellent wire flexibility. The banana plug is moulded directly to the wire for added pull strength.
- Red insulator
- Horizontal and vertical stacking banana plug
- 30VAC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Alligator Clip
47"
1.2m
5A
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
-
Red
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate