Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1167-60
Newark Part No.07AH4979
Product Range1167 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $77.670 |
3+ | $73.860 |
10+ | $69.310 |
Price for:Each
Minimum: 1
Multiple: 1
$77.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1167-60
Newark Part No.07AH4979
Product Range1167 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Dual, Single
Test Connector Type B4mm Stackable Banana Plug, Dual, Single
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourGreen, Grey
Current Rating-
Voltage Rating70VDC
Product Range1167 Series
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Dual, Single
Lead Length - Imperial
59"
Insulator Colour
Green, Grey
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug, Dual, Single
Lead Length - Metric
1.5m
Current Rating
-
Product Range
1167 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate