Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1368-A-60
Newark Part No.94F294
Product RangeModel 1368 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $46.300 |
10+ | $43.940 |
50+ | $41.110 |
100+ | $39.690 |
250+ | $38.280 |
500+ | $36.860 |
1000+ | $35.910 |
Price for:Each
Minimum: 2
Multiple: 2
$92.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1368-A-60
Newark Part No.94F294
Product RangeModel 1368 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric1.5m
Lead Length - Imperial59"
Product RangeModel 1368 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1368-A-60 is a double banana plug to single banana plug breakouts ideal for connecting power supply or test equipment to bread boards.
- Double banana plugs mates to Pomona models 2269, 5233 and 4243
- Single banana plugs mate to Pomona model numbers 1581, 2854, 4900 and 3760
- 18AWG, stranding 65 x 36 t.c, PVC insulated cable
- 20AWG, stranding 41 x 36 t.c., PVC insulated breakout leads
- 60" length
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
59"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Current Rating
-
Lead Length - Metric
1.5m
Product Range
Model 1368 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability