Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1809-0
Newark Part No.73C7293
Product Range1809 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.960 |
| 5+ | $39.740 |
| 10+ | $38.350 |
| 25+ | $36.960 |
| 50+ | $35.580 |
| 100+ | $34.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$42.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1809-0
Newark Part No.73C7293
Product Range1809 Series
Technical Datasheet
GenderPlug, Receptacle
Connector Mounting-
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range1809 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1809 series Pin Jack to Banana Plug Adapter permits pin tip cords to be used with equipment having banana jacks. It has gold-plated beryllium copper spring and ABS is moulded to pin jack and banana plug body insulator.
- 50°C Operating temperature
Applications
Industrial
Technical Specifications
Gender
Plug, Receptacle
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
1809 Series
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1809-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability