Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1823-2
Newark Part No.77B1789
Product Range1823 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.610 |
25+ | $6.350 |
50+ | $5.880 |
100+ | $5.760 |
200+ | $5.490 |
500+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1823-2
Newark Part No.77B1789
Product Range1823 Series
Technical Datasheet
Connector Mounting-
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination Type-
Product Range1823 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1823-2 is a Double Banana Plug Splice with nickel-plated brass contacts. The plug splice comes with red polypropylene insulation. It reduces necessity of storing extra long cables and provides rapid method for splicing cables.
- 4.2mm Diameter banana jack
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
1823 Series
Connector Mounting
-
Voltage Rating
5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1823-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability