Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2142-0
Newark Part No.48F5000
Product Range2142 Series
Your Part Number
20 In Stock
13 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.270 |
| 5+ | $28.000 |
| 10+ | $27.020 |
| 25+ | $26.040 |
| 50+ | $25.070 |
| 100+ | $24.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2142-0
Newark Part No.48F5000
Product Range2142 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating5A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range2142 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2142-0 is a black insulated Miniature Banana Jack accepts miniature banana plugs. Can be mounted into panels up to 0.250-inch thick. It has gold plated brass contacts and comes with a polycarbonate insulator, #8 internal tooth steel lockwasher and #8-32 brass hex nut.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2142 Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2142-0
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
