Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2143-0
Newark Part No.50F1465
Product Range2143 Series
Your Part Number
91 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 25+ | $8.940 |
| 50+ | $8.290 |
| 100+ | $8.090 |
| 200+ | $7.730 |
| 500+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2143-0
Newark Part No.50F1465
Product Range2143 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating5A
Voltage Rating1.5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range2143 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2143-0 is a black Double Miniature Banana Jack accepts miniature banana plugs. Can be mounted into panels up to 0.188-inch thick. Gold plated brass body and a polycarbonate insulator. Available in red and black colours. This double miniature banana jack comes with nickel plated steel locker and nickel plated brass hex nut.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2143 Series
Connector Mounting
Panel Mount
Voltage Rating
1.5kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
