Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2240-2 is a red Alligator Clip to banana jack with flex boot. Alligator clip features a banana jack interface for quick and easy attachment to various lengths of banana plug patch cords. Alligator jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals. Flexible boot provides insulation protection.
- Nickel plated steel alligator
Applications
Test & Measurement
Technical Specifications
Connector Type
Adapter
Jaw Opening Max
7.62mm
Product Range
-
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for 2240-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability