Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2382-2
Newark Part No.94F746
Product Range2382 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
Price for:Each
Minimum: 5
Multiple: 5
$72.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2382-2
Newark Part No.94F746
Product Range2382 Series
Technical Datasheet
Product Range2382 Series
Current Rating5A
Voltage Rating1.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
2382 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
5A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate