Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2BA-24
Newark Part No.51AH6578
Product Range2BA Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.810 |
| 3+ | $29.290 |
Price for:Each
Minimum: 1
Multiple: 1
$30.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BA-24
Newark Part No.51AH6578
Product Range2BA Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourGrey
Current Rating-
Voltage Rating300Vrms
Product Range2BA Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Grey
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
610mm
Current Rating
-
Product Range
2BA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate