Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2BC-PP-48
Newark Part No.51AH6579
Product Range2BC-PP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $54.580 |
5+ | $51.890 |
10+ | $48.700 |
Price for:Each
Minimum: 1
Multiple: 1
$54.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BC-PP-48
Newark Part No.51AH6579
Product Range2BC-PP Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type BPin Tip Plug Stackable x 2
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating-
Voltage Rating1.4kV
Product Range2BC-PP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
1.4kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Pin Tip Plug Stackable x 2
Lead Length - Metric
1.2m
Current Rating
-
Product Range
2BC-PP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate