Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $47.330 |
10+ | $44.910 |
50+ | $42.030 |
100+ | $40.580 |
250+ | $39.130 |
500+ | $37.680 |
1000+ | $36.710 |
Price for:Each
Minimum: 2
Multiple: 2
$94.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BC-PP-60
Newark Part No.78B1642
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type BPin Tip Plug Stackable x 2
Voltage Rating1.4kV
Current Rating-
Insulator ColourBlack
Lead Length - Metric1.5m
Lead Length - Imperial59"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Voltage Rating
1.4kV
Insulator Colour
Black
Lead Length - Imperial
59"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Pin Tip Plug Stackable x 2
Current Rating
-
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability