Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3220-24-2
Newark Part No.51X1989
Product Range3220 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.790 |
10+ | $8.490 |
50+ | $7.900 |
100+ | $7.600 |
250+ | $7.310 |
500+ | $7.120 |
1000+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3220-24-2
Newark Part No.51X1989
Product Range3220 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3220 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
3220 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate