Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $188.850 |
Price for:Each
Minimum: 1
Multiple: 1
$188.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3232
Newark Part No.51AH6608
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialDiecast Aluminium Alloy
External Height - Metric35.05mm
External Width - Metric57.15mm
External Depth - Metric28.7mm
IP Rating-
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.25"
External Depth - Imperial1.13"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
35.05mm
External Depth - Metric
28.7mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Configurable
No
Enclosure Material
Diecast Aluminium Alloy
External Width - Metric
57.15mm
IP Rating
-
Body Color
Blue
External Height - Imperial
1.38"
External Depth - Imperial
1.13"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate