Print Page
Image is for illustrative purposes only. Please refer to product description.

584 In Stock
832 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $28.900 |
| 10+ | $27.890 |
| 25+ | $26.880 |
| 50+ | $25.880 |
| 100+ | $25.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3276
Newark Part No.26H1916
Technical Datasheet
Connector MountingPanel Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range-
SVHCLead
Product Overview
The 3276 is a miniature Banana Plug with threaded stud. Threaded stud enables fast and easy mounting to panels. Solder turret allows wire attachment. Miniature banana plug spring features gold plated beryllium copper for long insertion life and low contact resistance.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
-
Contact Termination Type
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
