Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3744A-02
Newark Part No.22C8101
Your Part Number
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3744A-02
Newark Part No.22C8101
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator Colour-
Terminal Material-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3744A-02 is a Spade Lug to Banana Jack Adapter Set accepts #4, 5 and 6 lug size. Banana jack is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) and polypropylene insulation. Spade lug is made of copper with electro-tin plated finish. Available in red and black colours.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
-
Terminal Material
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability