Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3781-24-02
Newark Part No.51AH6628
Product Range3781 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 3+ | $20.120 |
| 10+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3781-24-02
Newark Part No.51AH6628
Product Range3781 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3781 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
610mm
Current Rating
5A
Product Range
3781 Series
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate