Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3782-24-6
Newark Part No.96F7099
Product RangeModel 3782 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.650 |
10+ | $12.130 |
50+ | $11.350 |
100+ | $10.950 |
250+ | $10.560 |
500+ | $10.160 |
1000+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-24-6
Newark Part No.96F7099
Product RangeModel 3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Voltage Rating60VDC
Current Rating5A
Insulator ColourBlue
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel 3782 Series
Product Overview
- Minigrabber® test clip to stacking banana plug
- Minigrabber output from a banana jack
- Banana plug is capable of vertical and cross stacking
- Mates to model 1581 or any standard banana jack
- Au plated beryllium copper contact, stainless steel spring and glass filled nylon insulation
- Nickel plated beryllium copper spring, brass plug and polypropylene insulation of banana plug
Technical Specifications
Grabber Test Lead Type
Hook Clip
Voltage Rating
60VDC
Insulator Colour
Blue
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Current Rating
5A
Lead Length - Metric
610mm
Product Range
Model 3782 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability