Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3786-C-48
Newark Part No.10M4302
Product RangeModel 3786 Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.950 |
10+ | $32.220 |
50+ | $30.150 |
100+ | $29.110 |
250+ | $28.070 |
500+ | $27.030 |
1000+ | $26.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3786-C-48
Newark Part No.10M4302
Product RangeModel 3786 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Dual Banana Plug
Voltage Rating300Vrms
Current Rating5A
Insulator Colour-
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product RangeModel 3786 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3786-C-48 is a Minigrabber® test clips to double banana plug converts double banana jacks to minigrabber test clip.
- 48" length
- Operating voltage of 300VRMS/DC, 5A rated
- Operating temperature of + 50⁰C (+122⁰F) maximum
Technical Specifications
Grabber Test Lead Type
Hook Clip
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
47"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Current Rating
5A
Lead Length - Metric
1.2m
Product Range
Model 3786 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability