Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3839 is a BNC Dust Cap with bead chain for BNC jacks (females). Protects sensitive instrument inputs. Tarnish resistant plating and non-shorting. Body and fittings are made of brass (as per QQ-B-626) with a silicone rubber (as per ZZ-R-765) gasket.
Applications
RF Communications
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
No SVHC (15-Jun-2015)
For Use With
BNC Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
