Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3925-6
Newark Part No.94F1579
Product Range3925 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.840 |
| 5+ | $28.530 |
| 10+ | $27.540 |
| 25+ | $26.540 |
| 50+ | $25.540 |
| 100+ | $24.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3925-6
Newark Part No.94F1579
Product Range3925 Series
Technical Datasheet
IC Case Styles-
No. of Contacts-
Pitch Spacing-
Contact Plating-
Product Range3925 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3925-6 is a Minigrabber® Test Clip for maximum 0.09-inch wire diameter. The clip has gold-plated beryllium copper body, stainless steel spring and glass filled nylon insulation.
- 102°C Maximum temperature
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
3925 Series
No. of Contacts
-
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability