Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerPOMONA
Manufacturer Part No4279-60
Newark Part No.94F931
Technical Datasheet
Connector Type ABantam Plug
Connector to ConnectorBantam Plug to Bantam Plug
Connector Type BBantam Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4279-60 is a 1.5m bantam plug Cable Assembly made of brass body. It has black PVC insulation and grey two conductor twisted pair with spiral shield. The bantam plugs are molded directly to the cable for optimum durability.
- 7 x 30 Stranding and 22AWG conductors
- 55°C Operating temperature
- 300Vrms Operating voltage
- Capacitance is 40 pF/feet
- Operating temperature is +50° C (122° F)
- Operating Voltage 300 VRMS
Applications
Industrial, Audio, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector Type A
Bantam Plug
Connector Type B
Bantam Plug
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
Bantam Plug to Bantam Plug
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate