Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4532-C-48
Newark Part No.51AH6661
Product Range4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.550 |
| 3+ | $46.470 |
| 10+ | $43.980 |
Price for:Each
Minimum: 1
Multiple: 1
$48.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4532-C-48
Newark Part No.51AH6661
Product Range4532 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BMinigator Clip
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating5A
Voltage Rating45VDC
Product Range4532 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
45VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Minigator Clip
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
4532 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate