Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4613-24-2
Newark Part No.10M4342
Product RangeModel 4613 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 10+ | $12.500 |
| 50+ | $11.690 |
| 100+ | $11.290 |
| 250+ | $10.880 |
| 500+ | $10.480 |
| 1000+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4613-24-2
Newark Part No.10M4342
Product RangeModel 4613 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating3A
Voltage Rating60VDC
Product RangeModel 4613 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4613-24-2 is a micrograbber test clip ideal for providing jumper wires between small components.
- Operating voltage of 30VAC/60VDC maximum, 3A rated current
- 24" length, red colour test clip
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
610mm
Current Rating
3A
Product Range
Model 4613 Series
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
