Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.100 |
10+ | $37.100 |
50+ | $34.720 |
100+ | $33.520 |
250+ | $32.320 |
500+ | $31.130 |
1000+ | $30.330 |
Price for:Each
Minimum: 1
Multiple: 1
$39.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4768-K-36
Newark Part No.77B2698
Technical Datasheet
Grabber Test Lead TypeHook Clips x 2
Banana Plug Type4mm Dual Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
Product Overview
The 4768-K-36 is a Cable Assembly with double banana plug To Micrograbber® breakout connection. The double banana plug has brass body, beryllium copper spring, polypropylene insulation and PVC moulded to breakout leads and cable. This plug accepts 20AWG RG174/U wire cable. The Micrograbber® breakouts have gold-plated beryllium copper contact, stainless steel spring and glass filled nylon insulation.
- 50°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clips x 2
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Dual Banana Plug
Lead Length - Metric
914mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability