Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4773-2
Newark Part No.51AH6667
Product Range4773 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 3+ | $5.700 |
| 10+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4773-2
Newark Part No.51AH6667
Product Range4773 Series
Technical Datasheet
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating3A
Wire Size AWG Max-
Insulator ColourRed
Product Range4773 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
2mm Standard Tip Plug
Current Rating
3A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
4773 Series
Technical Docs (1)
Alternatives for 4773-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate