Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4773-9
Newark Part No.51AH6669
Product Range4773 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 3+ | $5.130 |
| 10+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4773-9
Newark Part No.51AH6669
Product Range4773 Series
Technical Datasheet
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating3A
Wire Size AWG Max-
Insulator ColourWhite
Product Range4773 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
For Use With
2mm Standard Tip Plug
Current Rating
3A
Insulator Colour
White
SVHC
No SVHC (15-Jun-2015)
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
4773 Series
Technical Docs (1)
Alternatives for 4773-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate