Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4777-C-24
Newark Part No.51AH6670
Product Range4777 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.460 |
| 3+ | $46.080 |
| 10+ | $43.250 |
Price for:Each
Minimum: 1
Multiple: 1
$48.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4777-C-24
Newark Part No.51AH6670
Product Range4777 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating-
Voltage Rating150VDC
Product Range4777 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
150VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
610mm
Current Rating
-
Product Range
4777 Series
Technical Docs (1)
Alternatives for 4777-C-24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate