Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4892-0
Newark Part No.77B2790
Product Range4892 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 25+ | $11.890 |
| 50+ | $11.030 |
| 100+ | $10.780 |
| 200+ | $10.280 |
| 500+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4892-0
Newark Part No.77B2790
Product Range4892 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range4892 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4892-0 is a stackable Black Double Banana Plug with cable guide. Simplified attachment of cables or small components by means of set screws. For test versatility, banana plugs can be vertically stacked. Beryllium copper spring for long insertion life. Gold plated brass body and polypropylene insulation. Set screws are made of steel with zinc plated finish, 8-32 thread single slot.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
4892 Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4892-0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability