Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4897-0
Newark Part No.77B2794
Product Range4897 Series
Your Part Number
22 In Stock
26 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4897-0
Newark Part No.77B2794
Product Range4897 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range4897 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4897 series solderless and stackable Standard Banana Plug designed to fit on the end of any 22 to 18AWG wire. It is made of gold-plated brass body with gold-plated beryllium copper spring and a polypropylene insulator. It is available with tarnish resistant nickel or gold plating for very low contact resistance. The cross-hole wire entry fits wires up to 0.12-inch diameter. The set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver. It also fits standard panel and binding post banana jacks 0.161 to 0.166-inch diameter.
- 50°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
4897 Series
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4897-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
