New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Grabber to Banana Plug Test Leads
                      Print Page

                      5053-24-2

                      Test Lead, Micrograbber, Hook Clip to 4mm Banana Plug, Red, 150 Vrms, 3 A, 610 mm

                      Date/Lot Code

                      POMONA 5053-24-2
                      POMONA 5053-24-2
                      POMONA 5053-24-2
                      POMONA 5053-24-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No5053-24-2
                      Newark Part No.10M4595
                      Product RangeModel 5053 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$12.090
                      10+$11.590
                      50+$10.840
                      100+$10.460
                      250+$10.080
                      500+$9.710
                      1000+$9.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No5053-24-2
                      Newark Part No.10M4595
                      Product RangeModel 5053 Series
                      Technical Datasheet

                      Data Sheet

                      Grabber Test Lead TypeHook Clip
                      Banana Plug Type4mm Stackable Banana Plug
                      Voltage Rating150Vrms
                      Current Rating3A
                      Insulator ColourRed
                      Lead Length - Metric610mm
                      Lead Length - Imperial24"
                      Product RangeModel 5053 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 5053-24-2 is a Test Lead with Micrograbber® test clip to stacking banana plug connection. The Micrograbber® has gold-plated beryllium copper (alloy 165) contact, gold-plated stainless steel 302 spring, accepts 20AWG PVC insulated wire, glass-filled nylon insulation moulded to contact and wire. The stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation moulded to plug body and wire.

                      • Banana plug is cross stackable and vertical stackable
                      • Ideal for connecting test equipment to small circuit board components
                      • Banana plug will mate to model #1581 or any standard banana jack
                      • 55°C Maximum operating temperature

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Grabber Test Lead Type

                      Hook Clip

                      Voltage Rating

                      150Vrms

                      Insulator Colour

                      Red

                      Lead Length - Imperial

                      24"

                      SVHC

                      No SVHC (15-Jun-2015)

                      Banana Plug Type

                      4mm Stackable Banana Plug

                      Current Rating

                      3A

                      Lead Length - Metric

                      610mm

                      Product Range

                      Model 5053 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.