Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5053-48-2
Newark Part No.10M4599
Product RangeModel 5053 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $12.340 |
10+ | $11.710 |
50+ | $10.970 |
100+ | $10.590 |
250+ | $10.210 |
500+ | $9.830 |
1000+ | $9.580 |
Price for:Each
Minimum: 5
Multiple: 5
$61.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5053-48-2
Newark Part No.10M4599
Product RangeModel 5053 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Voltage Rating150Vrms
Current Rating3A
Insulator ColourRed
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product RangeModel 5053 Series
Technical Specifications
Grabber Test Lead Type
Hook Clip
Voltage Rating
150Vrms
Insulator Colour
Red
Lead Length - Imperial
47"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Current Rating
3A
Lead Length - Metric
1.2m
Product Range
Model 5053 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate