Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5187-C-36
Newark Part No.10M4715
Product RangeModel 5187 Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.010 |
| 10+ | $34.170 |
| 50+ | $31.980 |
| 100+ | $30.870 |
| 250+ | $29.770 |
| 500+ | $28.670 |
| 1000+ | $27.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-C-36
Newark Part No.10M4715
Product RangeModel 5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Voltage Rating300Vrms
Current Rating-
Insulator ColourBlack
Lead Length - Metric914mm
Lead Length - Imperial36"
Product RangeModel 5187 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5187-C-36 is a 36-inch Test Lead with nickel plated brass BNC construction, gold plated brass center pin. BNC cable breakouts to Minigrabber® test clips for test versatility. BNC connector and breakout wires are molded directly to the cable for added pull strength. Grabber hook attaches to terminal sizes up to 0.06-inch (1.5mm).
- 20AWG Wire
- Black color
- RG58C/U, 0.195" outer diameter C-cable
- PVC strain-relief and molded breakout
- 50Ω Source impedance
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
Black
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Current Rating
-
Lead Length - Metric
914mm
Product Range
Model 5187 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
