Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5343-C-36
Newark Part No.78Y6958
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.98 |
| 3+ | $49.43 |
| 10+ | $46.38 |
Price for:Each
Minimum: 1
Multiple: 1
$51.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5343-C-36
Newark Part No.78Y6958
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plugs, Shrouded x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plugs, Shrouded x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate