Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5418-2
Newark Part No.15J7584
Product Range5418 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.890 |
3+ | $8.510 |
10+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5418-2
Newark Part No.15J7584
Product Range5418 Series
Technical Datasheet
Centerline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range5418 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Centerline Spacing
-
Current Rating
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
5418 Series
Technical Docs (1)
Alternatives for 5418-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate