Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5531
Newark Part No.02B1554
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length-
Wristband Colour-
Ground Terminals-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5531 is a Ring Terminal with banana jack. It is made of high conductivity copper with tin-plated finish.
- 15A Current rating
Applications
Safety
Technical Specifications
Wrist Band Type
-
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (15-Jun-2015)
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability