Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $132.270 |
Price for:Each
Minimum: 1
Multiple: 1
$132.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5948
Newark Part No.51AH6703
Technical Datasheet
Test Connector Type ASquare Pin Receptacle
Test Connector Type BSquare Pin Receptacle
Voltage Rating45Vrms
Current Rating3A
Lead Length - Metric152.4mm
Lead Length - Imperial6"
No. of Test Leads10
Product Range-
Technical Specifications
Test Connector Type A
Square Pin Receptacle
Voltage Rating
45Vrms
Insulator Colour
Black, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
Lead Length - Imperial
6"
Product Range
-
Test Connector Type B
Square Pin Receptacle
Current Rating
3A
Lead Length - Metric
152.4mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate