Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6248-12-0
Newark Part No.15J8235
Product Range6248 Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.930 |
10+ | $17.330 |
50+ | $16.120 |
100+ | $15.510 |
250+ | $14.910 |
500+ | $14.500 |
1000+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$17.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6248-12-0
Newark Part No.15J8235
Product Range6248 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Banana Jack, Shrouded
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating300Vrms
Product Range6248 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
No SVHC (17-Jan-2023)
Banana Plug Type
4mm Banana Jack, Shrouded
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
6248 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate